
1201088332 | |
|---|---|
DigiKey Part Number | 900-1201088332-ND |
Manufacturer | |
Manufacturer Product Number | 1201088332 |
Description | CBL ASY CIRC 4P M TO RJ45 13.12' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Length 13.12' (4.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM317.57750 | RM3,810.93 |
| Unit Price without VAT: | RM317.57750 |
|---|---|
| Unit Price with VAT: | RM349.33525 |

