
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 125V | |
Cable Opening | - | |
Operating Temperature | -10°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyurethane (PUR) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM208.99000 | RM208.99 |
| 20 | RM169.17850 | RM3,383.57 |
| 40 | RM161.10975 | RM6,444.39 |
| 60 | RM156.56950 | RM9,394.17 |
| 100 | RM151.03340 | RM15,103.34 |
| 260 | RM143.33562 | RM37,267.26 |
| Unit Price without VAT: | RM208.99000 |
|---|---|
| Unit Price with VAT: | RM229.88900 |

