New at DigiKey
Image for 12061C474KAZ2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C474KAZ2A

DigiKey Part Number
2266-12061C474KAZ2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C474KAZ2A
Description
R102 COMMERCIAL
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM0.75255RM301.02
2,000RM0.69738RM1,394.76
Unit Price without VAT:RM0.75255
Unit Price with VAT:RM0.82781