




127-2701-801 | |
|---|---|
DigiKey Part Number | J10010-ND |
Manufacturer | |
Manufacturer Product Number | 127-2701-801 |
Description | CONN SMP RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 127-2701-801 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 1000 |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.28000 | RM55.28 |
| 10 | RM46.98500 | RM469.85 |
| 25 | RM44.03960 | RM1,100.99 |
| 50 | RM41.93740 | RM2,096.87 |
| 100 | RM39.93660 | RM3,993.66 |
| 250 | RM37.43788 | RM9,359.47 |
| 500 | RM35.65258 | RM17,826.29 |
| 1,000 | RM33.95319 | RM33,953.19 |
| Unit Price without VAT: | RM55.28000 |
|---|---|
| Unit Price with VAT: | RM60.80800 |

