



1289510000 | |
|---|---|
DigiKey Part Number | 281-2974-ND |
Manufacturer | |
Manufacturer Product Number | 1289510000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1289510000 Models |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Features Mating Flange, Solder Retention |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.425" (10.80mm) |
Current - IEC 13.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.71000 | RM42.71 |
| 10 | RM30.31000 | RM303.10 |
| 48 | RM24.77938 | RM1,189.41 |
| 96 | RM23.03052 | RM2,210.93 |
| 144 | RM22.17396 | RM3,193.05 |
| 288 | RM20.95410 | RM6,034.78 |
| 528 | RM20.10326 | RM10,614.52 |
| 1,008 | RM19.37765 | RM19,532.67 |
| Unit Price without VAT: | RM42.71000 |
|---|---|
| Unit Price with VAT: | RM46.98100 |







