12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290070000

DigiKey Part Number
281-3014-ND
Manufacturer
Manufacturer Product Number
1290070000
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1290070000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13.4A
Manufacturer
Weidmüller
Voltage - IEC
200 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 120°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.559" (14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
Marketplace Stock: 238 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
78RM14.97295RM1,167.89
Manufacturers Standard Package
Unit Price without VAT:RM14.97295
Unit Price with VAT:RM16.47025

Alternate Purchasing Options

224In Stock
Ships from WEC