132114 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 5,031
Unit Price: RM5,687.00000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
132114
132114

132114

DigiKey Part Number
ACX1202-ND
Manufacturer
Manufacturer Product Number
132114
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Ingress Protection
Weatherproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Voltage Rating
375 V
Fastening Type
Threaded
Mating Cycles
500
Frequency - Max
12.4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAMST.P.D.XXTaoglas Limited5,031931-SMAMST.P.D.XX-NDRM5,687.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,433 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM24.66000RM24.66
10RM20.94900RM209.49
25RM19.63680RM490.92
50RM18.69920RM934.96
100RM17.80640RM1,780.64
300RM16.47853RM4,943.56
500RM15.89546RM7,947.73
1,000RM15.13736RM15,137.36
2,500RM14.19087RM35,477.18
Manufacturers Standard Package
Unit Price without VAT:RM24.66000
Unit Price with VAT:RM27.12600

Other Suppliers on DigiKey

393In Stock
Ships from WEC