
1326031-9 | |
|---|---|
DigiKey Part Number | 2266-1326031-9-ND |
Manufacturer | |
Manufacturer Product Number | 1326031-9 |
Description | 2.8MM BLD,SEAL,16AWG,REVREEL |
Customer Reference | |
Detailed Description | Blade Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1326031-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.10394 | RM3,311.82 |
| Unit Price without VAT: | RM1.10394 |
|---|---|
| Unit Price with VAT: | RM1.21433 |


