Similar

5-5175472-3 | |
|---|---|
DigiKey Part Number | 5-5175472-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-5175472-3 |
Description | CONN BTB HD PLUG 30POS R/A SLDR |
Customer Reference | |
Detailed Description | 30 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-5175472-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |



