
133-3701-216 | |
|---|---|
DigiKey Part Number | J540-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-216 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.13000 | RM20.13 |
| 10 | RM17.10400 | RM171.04 |
| 25 | RM16.02960 | RM400.74 |
| 50 | RM15.26360 | RM763.18 |
| 100 | RM14.53510 | RM1,453.51 |
| 250 | RM13.62500 | RM3,406.25 |
| 500 | RM12.97490 | RM6,487.45 |
| 1,000 | RM12.35604 | RM12,356.04 |
| 2,500 | RM11.58336 | RM28,958.40 |
| Unit Price without VAT: | RM20.13000 |
|---|---|
| Unit Price with VAT: | RM22.14300 |

