


135-103FAD-J01 | |
|---|---|
DigiKey Part Number | 480-3127-ND |
Manufacturer | |
Manufacturer Product Number | 135-103FAD-J01 |
Description | THERMISTOR NTC 10KOHM 3420K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2.3% | |
B0/50 | 3420K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM32.87354 | RM16,436.77 |
| Unit Price without VAT: | RM32.87354 |
|---|---|
| Unit Price with VAT: | RM36.16089 |

