
1430140000 | |
|---|---|
DigiKey Part Number | 1430140000-ND |
Manufacturer | |
Manufacturer Product Number | 1430140000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.921" (23.39mm) |
Voltage - IEC 1 kV |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.93000 | RM52.93 |
| 10 | RM37.60800 | RM376.08 |
| 40 | RM31.54675 | RM1,261.87 |
| 80 | RM29.32238 | RM2,345.79 |
| 120 | RM28.23233 | RM3,387.88 |
| 280 | RM26.38289 | RM7,387.21 |
| 520 | RM25.33850 | RM13,176.02 |
| 1,000 | RM24.46120 | RM24,461.20 |
| Unit Price without VAT: | RM52.93000 |
|---|---|
| Unit Price with VAT: | RM58.22300 |

