146131-9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM16.89941
Datasheet

Similar


Sullins Connector Solutions
In Stock: 501
Unit Price: RM6.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.20000
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: RM9.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.20312
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM11.07144
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM17.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM15.36600
Datasheet

Similar


Samtec Inc.
In Stock: 250
Unit Price: RM9.57000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.52000
Datasheet
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.100" (2.54mm)
146131-9
146131-9
Taking Commercial Drone Reliability to New Heights

146131-9

DigiKey Part Number
146131-9-ND
Manufacturer
Manufacturer Product Number
146131-9
Description
CONN HEADER SMD 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146131-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
30VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146131-9TE Connectivity AMP Connectors05-146131-9-NDRM16.89941MFR Recommended
GEC10DABN-M30Sullins Connector Solutions501S2331E-10-NDRM6.58000Similar
TSM-110-02-F-DVSamtec Inc.0TSM-110-02-F-DV-NDRM8.20000Similar
TSM-110-02-F-DV-ASamtec Inc.12TSM-110-02-F-DV-A-NDRM9.93000Similar
TSM-110-02-F-DV-A-P-TRSamtec Inc.0TSM-110-02-F-DV-A-P-TR-NDRM9.59000Similar
Obsolete
Marketplace Stock: 106 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

106In Stock
Ships from WEC