Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





146134-4 | |
|---|---|
DigiKey Part Number | A114843-ND |
Manufacturer | |
Manufacturer Product Number | 146134-4 |
Description | CONN HEADER SMD 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 146134-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-146134-7 | TE Connectivity AMP Connectors | 11,822 | A121346-ND | RM8.06000 | Direct |
| 95278-101-10LF | WEC | 6,119 | 2266-95278-101-10LF-ND | RM2.88350 | Similar |
| 95278-401-10LF | Amphenol CS (FCI) | 0 | 609-95278-401-10LF-ND | RM4.46000 | Similar |
| 95278-401A10LF | Amphenol CS (FCI) | 1,500 | 609-6476-1-ND | RM4.31000 | Similar |
| 95278-801-10LF | Amphenol CS (FCI) | 22 | 609-95278-801-10LF-ND | RM3.12000 | Similar |









