
1470199-2 | |
|---|---|
DigiKey Part Number | A100112-ND |
Manufacturer | |
Manufacturer Product Number | 1470199-2 |
Description | CONN RCPT HSG 2POS 2.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

