



14A-56-16 | |
|---|---|
DigiKey Part Number | 595-1011-ND |
Manufacturer | |
Manufacturer Product Number | 14A-56-16 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-56-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 7A, Series 3.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.65000 | RM122.65 |
| 20 | RM106.90800 | RM2,138.16 |
| 40 | RM103.52750 | RM4,141.10 |
| 60 | RM101.59283 | RM6,095.57 |
| 100 | RM99.20290 | RM9,920.29 |
| 260 | RM94.86958 | RM24,666.09 |
| Unit Price without VAT: | RM122.65000 |
|---|---|
| Unit Price with VAT: | RM134.91500 |

