



1571983-4 | |
|---|---|
DigiKey Part Number | 2266-1571983-4-17-ND |
Manufacturer | |
Manufacturer Product Number | 1571983-4 |
Description | GDH04S04=DIP SWITCH |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571983-4 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.244" (6.20mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM4.88557 | RM341.99 |
| 350 | RM4.84620 | RM1,696.17 |
| 700 | RM4.80680 | RM3,364.76 |
| 1,400 | RM4.68860 | RM6,564.04 |
| Unit Price without VAT: | RM4.88557 |
|---|---|
| Unit Price with VAT: | RM5.37413 |





