Parametric Equivalent
Parametric Equivalent

1586104-3 | |
|---|---|
DigiKey Part Number | A112429-ND |
Manufacturer | |
Manufacturer Product Number | 1586104-3 |
Description | CONN PLUG HSG 3POS 4.20MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586104-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014036 | Molex | 10,056 | WM18439-ND | RM2.64000 | Parametric Equivalent |
| 0039014037 | Molex | 11,153 | WM2838-ND | RM2.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.72473 | RM5,797.84 |
| Unit Price without VAT: | RM0.72473 |
|---|---|
| Unit Price with VAT: | RM0.79720 |



