37.1V Clamp 407A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA22A/B

DigiKey Part Number
13-15KPA22A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KPA22A/B
Description
TVS DIODE 22VWM 37.1VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37.1V Clamp 407A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.57V
Voltage - Clamping (Max) @ Ipp
37.1V
Current - Peak Pulse (10/1000µs)
407A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
300RM14.52337RM4,357.01
600RM14.13725RM8,482.35
Manufacturers Standard Package
Unit Price without VAT:RM14.52337
Unit Price with VAT:RM15.97571

Other Suppliers on DigiKey

300In Stock
Ships from WEC