
1617126-6 | |
|---|---|
DigiKey Part Number | 2266-1617126-6-ND |
Manufacturer | |
Manufacturer Product Number | 1617126-6 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 28VDC - Nom | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 14.2 VDC | |
Must Release Voltage | 1.37 VDC | |
Operate Time | 2 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.56 kOhms | |
Base Product Number |
| Bulk: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM344.59000 | RM344.59 |
| 5 | RM338.64400 | RM1,693.22 |
| 9 | RM332.69333 | RM2,994.24 |
| 17 | RM326.78353 | RM5,555.32 |
| 50 | RM297.07600 | RM14,853.80 |
| 100 | RM278.51860 | RM27,851.86 |
| Unit Price without VAT: | RM344.59000 |
|---|---|
| Unit Price with VAT: | RM379.04900 |

