



1648300000 | |
|---|---|
DigiKey Part Number | 281-4607-ND |
Manufacturer | |
Manufacturer Product Number | 1648300000 |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.00000 | RM63.00 |
| 10 | RM44.87300 | RM448.73 |
| 25 | RM39.89960 | RM997.49 |
| 50 | RM36.92020 | RM1,846.01 |
| 100 | RM34.52430 | RM3,452.43 |
| 250 | RM32.10012 | RM8,025.03 |
| 500 | RM30.71892 | RM15,359.46 |
| 1,000 | RM29.64452 | RM29,644.52 |
| Unit Price without VAT: | RM63.00000 |
|---|---|
| Unit Price with VAT: | RM69.30000 |

