40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658049-1

DigiKey Part Number
A144233-ND
Manufacturer
Manufacturer Product Number
1658049-1
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1658049-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
22mm
Number of Positions
40
Height Above Board
0.836" (21.23mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 682 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM57.47000RM57.47
10RM48.85000RM488.50
36RM44.62722RM1,606.58
72RM42.49708RM3,059.79
108RM41.29870RM4,460.26
252RM38.90373RM9,803.74
504RM37.04881RM18,672.60
1,008RM35.28307RM35,565.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM57.47000
Unit Price with VAT:RM63.21700

Other Suppliers on DigiKey

682In Stock
Ships from WEC