1658624-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: RM37.31000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM38.65000
Datasheet
40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658624-9

DigiKey Part Number
A114926-ND
Manufacturer
Manufacturer Product Number
1658624-9
Description
CONN RCPT 40POS IDC GOLD
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1658624-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key
Connector Type
Receptacle
Contact Finish
Gold or Gold-Palladium
Contact Type
Forked
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
40
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3417-66403M03M11939-NDRM37.31000Similar
3417-76403M03M15467-NDRM38.65000Similar
Obsolete
Marketplace Stock: 6,456 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,456In Stock
Ships from WEC