



1658654-1 | |
|---|---|
DigiKey Part Number | A31492-ND |
Manufacturer | |
Manufacturer Product Number | 1658654-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658654-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Backshell, Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.86000 | RM53.86 |
| 10 | RM45.77100 | RM457.71 |
| 25 | RM42.90520 | RM1,072.63 |
| 50 | RM40.85620 | RM2,042.81 |
| 100 | RM38.90670 | RM3,890.67 |
| 250 | RM36.47260 | RM9,118.15 |
| 500 | RM34.73346 | RM17,366.73 |
| 1,000 | RM33.07772 | RM33,077.72 |
| Unit Price without VAT: | RM53.86000 |
|---|---|
| Unit Price with VAT: | RM59.24600 |


























