Image for 165X10469X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10469X

DigiKey Part Number
165X10469X-ND
Manufacturer
Manufacturer Product Number
165X10469X
Description
CONN BACKSHELL 37POS 90DEG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA6), Nylon 6
Plating
-
Hardware
Strain Relief
Features
Mating Screws
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM20.21860RM1,010.93
Manufacturers Standard Package
Unit Price without VAT:RM20.21860
Unit Price with VAT:RM22.24046

Other Suppliers on DigiKey

50In Stock
Ships from WEC