
RJF2SA1G | |
|---|---|
DigiKey Part Number | APC1689-ND |
Manufacturer | |
Manufacturer Product Number | RJF2SA1G |
Description | CONN MOD ADAPTER 8P8C TO PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF2SA1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | PCB | |
Type | Adapter | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Metal, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM363.35000 | RM363.35 |
| 10 | RM308.85700 | RM3,088.57 |
| 25 | RM289.53320 | RM7,238.33 |
| 50 | RM275.73060 | RM13,786.53 |
| 100 | RM262.58880 | RM26,258.88 |
| Unit Price without VAT: | RM363.35000 |
|---|---|
| Unit Price with VAT: | RM399.68500 |








