
170782-1 | |
|---|---|
DigiKey Part Number | 2266-170782-1-ND |
Manufacturer | |
Manufacturer Product Number | 170782-1 |
Description | CONN RING TONGUE 16-14AWG PLASTI |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.866" (22.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.335" (8.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM0.70133 | RM280.53 |
| 2,000 | RM0.68950 | RM1,379.00 |
| Unit Price without VAT: | RM0.70133 |
|---|---|
| Unit Price with VAT: | RM0.77146 |

