Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

171508-4 | |
|---|---|
DigiKey Part Number | A135206-ND |
Manufacturer | |
Manufacturer Product Number | 171508-4 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171508-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.280" (7.11mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Length - Overall 0.799" (20.29mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171508-1 | TE Connectivity AMP Connectors | 4,460 | A122330-ND | RM3.90000 | Parametric Equivalent |
| 2-323008-1 | TE Connectivity AMP Connectors | 14,895 | A27235CT-ND | RM3.62000 | Parametric Equivalent |
| 2-326819-1 | TE Connectivity AMP Connectors | 5,247 | A135545CT-ND | RM3.03000 | Parametric Equivalent |
| 2-326878-1 | TE Connectivity AMP Connectors | 6,868 | A28091CT-ND | RM2.60000 | Parametric Equivalent |
| 2-32947-1 | TE Connectivity AMP Connectors | 8,125 | A27304CT-ND | RM2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.47691 | RM12,384.55 |
| Unit Price without VAT: | RM2.47691 |
|---|---|
| Unit Price with VAT: | RM2.72460 |



















