
171511-4 | |
|---|---|
DigiKey Part Number | 2266-171511-4-ND |
Manufacturer | |
Manufacturer Product Number | 171511-4 |
Description | CONN RING TONGUE 18-22AWG M8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.091" (27.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM0.84710 | RM254.13 |
| 1,500 | RM0.82740 | RM1,241.10 |
| 3,000 | RM0.81558 | RM2,446.74 |
| 5,700 | RM0.79982 | RM4,558.97 |
| 10,200 | RM0.78800 | RM8,037.60 |
| Unit Price without VAT: | RM0.84710 |
|---|---|
| Unit Price with VAT: | RM0.93181 |

