Connector Header Through Hole, Right Angle 10 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.224" (5.70mm)
1720640010
1720640010
Example of Mega-Fit assembly

1720640010

DigiKey Part Number
WM10395-ND
Manufacturer
Manufacturer Product Number
1720640010
Description
CONN HEADER R/A 10POS 5.7MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1720640010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.572" (14.53mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Glow Wire Compliant
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM38.81000RM38.81
10RM32.99400RM329.94
100RM28.04330RM2,804.33
500RM25.03444RM12,517.22
1,000RM23.84094RM23,840.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM38.81000
Unit Price with VAT:RM42.69100

Other Suppliers on DigiKey

110In Stock
Ships from WEC