15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 180° Shielded
1727040098
1727040098

1727040098

DigiKey Part Number
WM12505-ND
Manufacturer
Manufacturer Product Number
1727040098
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1727040098 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 276 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.97000RM35.97
10RM30.57800RM305.78
25RM28.66120RM716.53
50RM27.29240RM1,364.62
100RM25.98940RM2,598.94
300RM24.05160RM7,215.48
500RM23.20076RM11,600.38
1,000RM22.09465RM22,094.65
Manufacturers Standard Package
Unit Price without VAT:RM35.97000
Unit Price with VAT:RM39.56700

Other Suppliers on DigiKey

276In Stock
Ships from WEC