1727080018 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 858
Unit Price: RM5.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 9,557
Unit Price: RM1.90000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1,542
Unit Price: RM1.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 127
Unit Price: RM2.77000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 459
Unit Price: RM2.65000
Datasheet
18 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Molex FiT City

1727080018

DigiKey Part Number
WM24880-ND
Manufacturer
Manufacturer Product Number
1727080018
Description
CONN RCPT HSG 18POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,015 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM5.65000RM5.65
10RM4.78300RM47.83
25RM4.48400RM112.10
50RM4.26920RM213.46
100RM4.06530RM406.53
300RM3.76173RM1,128.52
600RM3.58212RM2,149.27
1,200RM3.41113RM4,093.36
2,700RM3.22150RM8,698.05
Manufacturers Standard Package
Unit Price without VAT:RM5.65000
Unit Price with VAT:RM6.21500

Other Suppliers on DigiKey

1,015In Stock
Ships from WEC