




1727080022 | |
|---|---|
DigiKey Part Number | WM24882-ND |
Manufacturer | |
Manufacturer Product Number | 1727080022 |
Description | CONN RCPT HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080022 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-2-22-D | CNC Tech | 1,107 | 1175-2614-ND | RM2.40000 | Parametric Equivalent |
| DMH-22 | Adam Tech | 487 | 2057-DMH-22-ND | RM2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM5.89000 | RM58.90 |
| 25 | RM5.52080 | RM138.02 |
| 50 | RM5.25760 | RM262.88 |
| 100 | RM5.00620 | RM500.62 |
| 250 | RM4.69240 | RM1,173.10 |
| 500 | RM4.46836 | RM2,234.18 |
| 1,000 | RM4.25508 | RM4,255.08 |
| 2,500 | RM3.98879 | RM9,971.98 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

