
1731091980 | |
|---|---|
DigiKey Part Number | 2266-1731091980-23-ND |
Manufacturer | |
Manufacturer Product Number | 1731091980 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731091980 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040009 | Molex | 580 | WM12462-ND | RM10.56000 | Parametric Equivalent |
| 1731092155 | Molex | 0 | 900-1731092155-ND | RM11.45080 | Parametric Equivalent |
| 1731092200 | Molex | 0 | 900-1731092200-ND | RM49.41860 | Parametric Equivalent |
| 1688858 | Phoenix Contact | 15 | 277-2719-ND | RM13.83000 | Parametric Equivalent |
| 205162-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205162-5-ND | RM31.49084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM208.78000 | RM417.56 |
| 8 | RM204.88000 | RM1,639.04 |
| 14 | RM201.01857 | RM2,814.26 |
| 28 | RM197.11821 | RM5,519.31 |
| Unit Price without VAT: | RM208.78000 |
|---|---|
| Unit Price with VAT: | RM229.65800 |

