1731100138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100138

DigiKey Part Number
900-1731100138-ND
Manufacturer
Manufacturer Product Number
1731100138
Description
CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
31.0µin (0.79µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM147.05000RM147.05
10RM124.98900RM1,249.89
25RM117.16560RM2,929.14
50RM111.57600RM5,578.80
100RM106.25520RM10,625.52
250RM99.61136RM24,902.84
Manufacturers Standard Package
Unit Price without VAT:RM147.05000
Unit Price with VAT:RM161.75500

Other Suppliers on DigiKey

25In Stock
Ships from WEC