Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1731110060 | |
|---|---|
DigiKey Part Number | WM16649-ND |
Manufacturer | |
Manufacturer Product Number | 1731110060 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.95000 | RM28.95 |
| 10 | RM24.61100 | RM246.11 |
| 25 | RM23.06640 | RM576.66 |
| 50 | RM21.96500 | RM1,098.25 |
| 100 | RM20.91670 | RM2,091.67 |
| 300 | RM19.35683 | RM5,807.05 |
| 500 | RM18.67204 | RM9,336.02 |
| 1,000 | RM17.78164 | RM17,781.64 |
| 2,500 | RM16.66984 | RM41,674.60 |
| Unit Price without VAT: | RM28.95000 |
|---|---|
| Unit Price with VAT: | RM31.84500 |


























