Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1731110088 | |
|---|---|
DigiKey Part Number | WM16657-ND |
Manufacturer | |
Manufacturer Product Number | 1731110088 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110088 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040184 | Molex | 96 | 1727040184-ND | RM43.38000 | Parametric Equivalent |
| 40-9725HM | Cinch Connectivity Solutions | 132 | 116-40-9725HM-ND | RM23.29000 | Parametric Equivalent |
| 40-9725HMG | Cinch Connectivity Solutions | 631 | 116-40-9725HMG-ND | RM24.63000 | Parametric Equivalent |
| 994-025-030R121 | NorComp Inc. | 1,067 | 994-25DCE-ND | RM34.63000 | Parametric Equivalent |
| C88E320000 | Northern Technologies | 226 | 6022-C88E320000-ND | RM13.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.11000 | RM37.11 |
| 10 | RM31.54000 | RM315.40 |
| 25 | RM29.56280 | RM739.07 |
| 50 | RM28.15060 | RM1,407.53 |
| 100 | RM26.80660 | RM2,680.66 |
| 300 | RM24.80807 | RM7,442.42 |
| 500 | RM23.93062 | RM11,965.31 |
| 1,000 | RM22.78951 | RM22,789.51 |
| Unit Price without VAT: | RM37.11000 |
|---|---|
| Unit Price with VAT: | RM40.82100 |














