
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.35000 | RM21.35 |
| 10 | RM18.14000 | RM181.40 |
| 25 | RM17.00360 | RM425.09 |
| 50 | RM16.19180 | RM809.59 |
| 100 | RM15.41840 | RM1,541.84 |
| 300 | RM14.26857 | RM4,280.57 |
| 500 | RM13.76368 | RM6,881.84 |
| 1,000 | RM13.10720 | RM13,107.20 |
| 2,500 | RM12.28755 | RM30,718.88 |
| Unit Price without VAT: | RM21.35000 |
|---|---|
| Unit Price with VAT: | RM23.48500 |

