44 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17EBH044PAA110

DigiKey Part Number
17EBH044PAA110-ND
Manufacturer
Manufacturer Product Number
17EBH044PAA110
Description
CONN D-SUB HD PLG 44POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
17EBH044PAA110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
3 (DB, B) High Density
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,000RM32.88698RM32,886.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM32.88698
Unit Price with VAT:RM36.17568

Other Suppliers on DigiKey

950In Stock
Ships from WEC