Similar
Similar
Similar
Similar
Similar

17EHD044SAM232 | |
|---|---|
DigiKey Part Number | 17EHD044SAM232-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD044SAM232 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09563625813 | HARTING | 11 | 1195-7765-ND | RM70.37000 | Similar |
| 09564615712 | HARTING | 11 | 1195-4910-ND | RM57.56000 | Similar |
| 10090929-S444VLF | Amphenol CS (FCI) | 1,074 | 10090929-S444VLF-ND | RM21.12000 | Similar |
| 10090929-S444XLF | Amphenol CS (FCI) | 1,536 | 609-4035-ND | RM15.88000 | Similar |
| 180-M44-213R001 | NorComp Inc. | 96 | 180-M4401DFN-ND | RM67.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM44.81590 | RM224,079.50 |
| Unit Price without VAT: | RM44.81590 |
|---|---|
| Unit Price with VAT: | RM49.29749 |








