9 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1813640000

DigiKey Part Number
1813640000-ND
Manufacturer
Manufacturer Product Number
1813640000
Description
TERM BLOCK HDR 9POS 10.16MM
Customer Reference
Detailed Description
9 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Blade Pins, Shrouded (4 Side)
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
78.3A
Voltage - IEC
1 kV
Current - UL
60 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Silver
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.535" (13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 12 View Now
Last Time Buy Date: 31/10/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
12RM81.83750RM982.05
Manufacturers Standard Package
Unit Price without VAT:RM81.83750
Unit Price with VAT:RM90.02125

Other Suppliers on DigiKey

12In Stock
Ships from WEC