



1825008-6 | |
|---|---|
DigiKey Part Number | 2266-1825008-6-ND |
Manufacturer | |
Manufacturer Product Number | 1825008-6 |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.413" (10.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps |
| Tube: | 5834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM22.93067 | RM343.96 |
| 75 | RM22.53680 | RM1,690.26 |
| 150 | RM22.10340 | RM3,315.51 |
| 255 | RM21.70941 | RM5,535.90 |
| 2,505 | RM21.27600 | RM53,296.38 |
| 5,010 | RM17.02080 | RM85,274.21 |
| Unit Price without VAT: | RM22.93067 |
|---|---|
| Unit Price with VAT: | RM25.22374 |

