Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
1825192-2
1825192-2

1825192-2

DigiKey Part Number
450-1382-ND
Manufacturer
Manufacturer Product Number
1825192-2
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.69mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.40mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 503 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM76.00000RM76.00
10RM65.57700RM655.77
25RM61.82800RM1,545.70
50RM59.13160RM2,956.58
100RM56.54690RM5,654.69
250RM53.29624RM13,324.06
500RM50.95666RM25,478.33
Manufacturers Standard Package
Unit Price without VAT:RM76.00000
Unit Price with VAT:RM83.60000

Other Suppliers on DigiKey

503In Stock
Ships from WEC