
1825222-7 | |
|---|---|
DigiKey Part Number | 450-2033-ND |
Manufacturer | |
Manufacturer Product Number | 1825222-7 |
Description | SWITCH TOGGLE DPDT 3A 125V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.52mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.83mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM85.72044 | RM21,430.11 |
| Unit Price without VAT: | RM85.72044 |
|---|---|
| Unit Price with VAT: | RM94.29248 |

