11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
1825890000
1825890000

1825890000

DigiKey Part Number
281-2062-ND
Manufacturer
Manufacturer Product Number
1825890000
Description
TERM BLK 11P TOP ENT 3.81MM PCB
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM21.00000RM21.00
10RM14.90900RM149.09
25RM13.07600RM326.90
50RM11.94060RM597.03
100RM11.00560RM1,100.56
250RM10.03992RM2,509.98
500RM9.48042RM4,740.21
1,000RM9.04045RM9,040.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.00000
Unit Price with VAT:RM23.10000

Other Suppliers on DigiKey

2,236In Stock
Ships from WEC