
1886190000 | |
|---|---|
DigiKey Part Number | 1886190000-ND |
Manufacturer | |
Manufacturer Product Number | 1886190000 |
Description | TERM BLOCK 3POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.74800 | RM57.48 |
| 25 | RM5.00680 | RM125.17 |
| 50 | RM4.53260 | RM226.63 |
| 100 | RM4.13190 | RM413.19 |
| 250 | RM3.70756 | RM926.89 |
| 500 | RM3.45688 | RM1,728.44 |
| 1,000 | RM3.25732 | RM3,257.32 |
| 5,000 | RM2.94376 | RM14,718.80 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

