
191300011 | |
|---|---|
DigiKey Part Number | 2266-191300011-ND |
Manufacturer | |
Manufacturer Product Number | 191300011 |
Description | BLOCK SPADE INSULKRIMP (B-2471-0 |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.835" (21.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.224" (5.69mm) | |
Length - Termination | 0.460" (11.68mm) | |
Tongue Inside Opening | 0.146" (3.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM0.75648 | RM302.59 |
| Unit Price without VAT: | RM0.75648 |
|---|---|
| Unit Price with VAT: | RM0.83213 |

