
Category | Width - Outer Edges 0.948" (24.08mm) |
Manufacturer Molex | Length - Overall 2.019" (51.28mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Wire Gauge 2/0 AWG |
Terminal Type Flat Sided | Insulation Non-Insulated |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.083" (2.10mm) | Contact Finish Electro-Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM9.45600 | RM283.68 |
| 420 | RM8.31340 | RM3,491.63 |
| Unit Price without VAT: | RM9.45600 |
|---|---|
| Unit Price with VAT: | RM10.40160 |

