3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1932080000

DigiKey Part Number
1932080000-ND
Manufacturer
Manufacturer Product Number
1932080000
Description
TERM BLOCK PLUG 3POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
8-24 AWG
Series
Wire Gauge or Range - mm²
0.2-6mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Type
Plug, Blade Pins
Contact Mating Finish
Tin
Number of Positions
3
Features
Latch Lock, Mating Flange
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
12mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
41A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
1 kV
Insulation Height
0.909" (23.09mm)
Current - UL
42 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM26.83810RM2,683.81
Manufacturers Standard Package
Unit Price without VAT:RM26.83810
Unit Price with VAT:RM29.52191

Other Suppliers on DigiKey

100In Stock
Ships from WEC