1969599-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3,015
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 9,118
Unit Price: RM4.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,287
Unit Price: RM2.96000
Datasheet
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969599-8

DigiKey Part Number
A120465-ND
Manufacturer
Manufacturer Product Number
1969599-8
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969599-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012086Molex3,015WM23603-NDRM3.03000Parametric Equivalent
0469930810Molex9,118WM17871-NDRM4.96000Parametric Equivalent
0469990296Molex4,287WM26395-NDRM2.96000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 7,727 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
4,500RM0.56402RM2,538.09
Manufacturers Standard Package
Unit Price without VAT:RM0.56402
Unit Price with VAT:RM0.62042

Other Suppliers on DigiKey

7,727In Stock
Ships from WEC